EPCOS / TDK NT ThermoFuse™ Varistors
EPCOS / TDK NT ThermoFuse™ Varistors feature a wide operating voltage range (130V to 680V or 750VRMS) and are self-protected under abnormal overvoltage conditions. NT ThermoFuse Varistors are high-energy AdvanceD E2 devices with a -40°C to +85°C operating temperature range. Applications include inverters in solar power systems, household appliances, power supply units, lighting, and more.Features
- Wide operating voltage range
- 130VRMS to 680VRMS (NT14)
- 130VRMS to 750VRMS (NT20)
- Self-protected under abnormal overvoltage conditions
- High-energy AdvanceD E2
- -40°C to +85°C operating temperature range
- Construction
- Round varistor element, leaded
- Epoxy resin coating, flame-retardant to UL 94V-0
- Tinned copper wire terminals, metal compound wire
Applications
- Inverters in solar power systems
- Household appliances
- Power supply units
- Lighting
- Communication and data systems
- Transient voltage surge suppressors (TVSS)
- Electronic metering
Specifications
- 315pF to 1850pF capacitance range
- 205V to 620V varistor voltage range
- 340V to 1.025kV clamping voltage range
- 6kA to 10kA peak surge current range
- 60J to 273J surge energy rating
- 9.5mm to 23mm diameter range
Documents
Videos
Additional Resources
Đã phát hành: 2018-05-29
| Đã cập nhật: 2024-05-15