EPCOS / TDK B82x Power Line Chokes

EPCOS/TDK B82x Power Line Chokes feature a 10A to 30A current range and 1.8µH to 3.4µH inductance rating. These core chokes are available in three varieties: rod cores, AEC-Q200-qualified mushroom cores, and ring core chokes with an iron powder core. The rod core chokes offer a high resistance frequency and high single-layer winding construction. The mushroom cores are AEC-Q200 qualified and are suitable for wave soldering. The ring core chokes with an iron powder core have a baseplate that is flame retardant per UL 94V-0 ratings. EPCOS/TDK Power Line Chokes are ideal for a variety of EMC choke applications.

Features

  • Rod core
    • High resonance frequency
    • Enameled wire in accordance with EN 60317-13, Grade 1
    • Wire class 200, UL listed
    • Suitable for wave soldering or welding
    • RoHS compatible
  • Ring core
    • Baseplate flame retardant per UL 94V-0
    • Enameled wire in accordance with EN 60317-13
    • RoHS compatible
  • Mushroom core
    • Enameled wire in accordance with EN 60317−13
    • Suitable for wave soldering
    • AEC-Q200 qualified
    • RoHS compatible
Đã phát hành: 2019-09-24 | Đã cập nhật: 2023-10-02