TDK SIMID SMD Inductors

TDK SIMID SMD Inductors are offered in shielded or unshielded versions in five case sizes: 0603, 0805, 1210, 1812, and 2220. These devices feature a variety of ceramic and ferrite cores with laser-welded or laser-cut winding and flame-retardant molding. TDK SIMID SMD Inductors offer a rated current range of 25mA to 3510mA, an inductance range of 0.0082μH to 10mH, and a temperature range up to +145°C or +150°C. Other features include a high resonance frequency, a high Q factor, and a high L value.

Ideal applications include DC/DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics, industrial electronics, resonant circuits, filtering of supply voltages, coupling, decoupling, and more.

Features

  • Shielded or unshielded
  • Variety of ceramic and ferrite cores
  • Laser-welded winding or epoxy-coated laser-cut winding
  • Flame-retardant molding
  • High resonance frequency
  • High Q factor
  • High L value
  • High and very high current handling capabilities
  • Most are AEC-Q200 qualified
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS compliant

Applications

  • Filtering of supply voltages, coupling, and decoupling
  • Antenna systems
  • Automotive electronics
  • Telecommunications
  • Consumer electronics
  • Consumer and data processing equipment
  • Industrial electronics
  • DC/DC converters
  • Switch-mode power supplies
  • Resonant circuits, impedance matching for
    • Multimedia
    • Car access systems
    • Wireless communication systems
    • Tire Pressure Monitoring Systems (TPMS)
    • Antenna amplifiers
    • GPS
    • Digital cameras

Specifications

  • Case sizes include 0603, 0805, 1210, 1812, and 2220
  • 25mA to 3510mA rated current range
  • 0.0082μH to 10mH rated inductance range
  • Temperature range up to +145°C or +150°C

Inductor Types

             •  B82496C SIMID 0603-C
               B82498F SIMID 0805-F
               B82442T SIMID 0805-F
               B82422A SIMID 1210-100
               B82422H SIMID 1210-H
               B82422T SIMID 1210-T
               B82432C SIMID 1812-C
               B82432T SIMID 1812-T
               B82442A SIMID 2220-A
             •  B82442H SIMID 2220-H

Đã phát hành: 2020-04-07 | Đã cập nhật: 2026-04-07