EPCOS / TDK Slim-Line Transient Voltage Suppressor Diodes

TDK Slim-Line Transient Voltage Suppressor (TVS) Diodes provide bidirectional electrostatic discharge (ESD) protection for one I/O line. These devices feature a low clamping voltage, low leakage current, and fast response time. The ultra-low capacitance enables excellent signal integrity for demanding high-speed interfaces, such as USB 3.1, HDMI, Displayport, and Thunderbolt. TDK Slim-Line TSV Diodes are available in general-purpose and ultra-low clamping variants with SMD packages and a wide -40°C to +125°C ambient temperature range. These TVS diodes are ideal for smartphones, true wireless earbuds, smartwatches, and many other wearable applications with tight space requirements.

Features

  • B74121G0050M060 (General Purpose)
    • WL-CSP0201 case
    • 0.6mm x 0.3mm x 0.15mm dimensions
    • +5V maximum reverse working voltage (VRWM)
    • 6V to 8V breakdown voltage (VBR)
    • 2nA typical reverse leakage current (ILEAK)
    • 7.2V clamping voltage at ITLP = 8A (VC1)
    • 8.0V clamping voltage at ITLP = 16A (VC2)
    • 45A maximum TLP current (ITLP)
    • 15kV maximum ESD at 10 pulses (VESD)
    • 0.10Ω dynamic resistance
    • 12pF junction capacitance at 1MHz (CJ)
    • 8A peak power current (IPP)
  • B74121G1160M160 (General Purpose)
    • WL-CSP0201 case
    • 0.58mm x 0.28mm x 0.15mm dimensions
    • High ESD protection to IEC 61000-4-2 up to 15kV
    • 16V maximum reverse working voltage (VRWM)
    • 17.5V to 21V breakdown voltage (VBR)
    • Very low leakage current: <1nA typical reverse leakage current (ILEAK)
    • 22.8V clamping voltage at ITLP = 8A (VC1)
    • 25.4V clamping voltage at ITLP = 16A (VC2)
    • 0.30Ω dynamic resistance
    • Low 5.5pF capacitance (typical) at 1MHz, 16V
  • B74111G0050M060 (General Purpose)
    • WL-CSP01005 case 
    • 0.4mm x 0.2mm x 0.10mm dimensions
    • +5V maximum reverse working voltage (VRWM)
    • 6V to 8 V breakdown voltage (VBR)
    • 2nA typical reverse leakage current (ILEAK)
    • 7.6V clamping voltage at ITLP = 8A (VC1)
    • 8.9V clamping voltage at ITLP = 16A (VC2)
    • 25A maximum TLP current (ITLP)
    • 15kV maximum ESD at 10 pulses (VESD)
    • 0.17Ω dynamic resistance
    • 12pF junction capacitance at 1MHz (CJ)
    • 4A peak power current (IPP)
  • B74111U0033M060 (Ultra-Low Clamping)
    • WL-CSP01005 case 
    • 0.4mm x 0.2mm x 0.10mm dimensions
    • +3.3V maximum reverse working voltage (VRWM)
    • 6.3V typical breakdown voltage (VBR)
    • 1nA typical reverse leakage current (ILEAK)
    • 3.8V clamping voltage at ITLP = 8A (VC1)
    • 5.0V clamping voltage at ITLP = 16A (VC2)
    • 15kV maximum ESD at 10 pulses (VESD)
    • 0.15Ω dynamic resistance
    • 0.48pF junction capacitance at 1MHz (CJ)
    • 7A peak power current (IPP)
  • B74121U0033M060 (Ultra-Low Clamping)
    • WL-CSP0201 case
    • 0.6mm x 0.3mm x 0.15mm dimensions
    • +3.3V maximum reverse working voltage (VRWM)
    • 6.3V typical breakdown voltage (VBR)
    • 1nA typical reverse leakage current (ILEAK)
    • 3.8V clamping voltage at ITLP = 8A (VC1)
    • 5.2V clamping voltage at ITLP = 16A (VC2)
    • 15kV maximum ESD at 10 pulses (VESD)
    • 0.10Ω dynamic resistance
    • 0.65pF junction capacitance at 1MHz (CJ)
    • 7A peak power current (IPP)
  • B74121G0160M060 (General Purpose)
    • Up to 16V working voltage
    • ESD protection to IEC 61000-4-2, VESD,max=10kV
    • Vclamp, typical = 24V at ITLP = 8A low clamping voltage
    • Ileak, typical = 1nA at 16V very low leakage current
    • Ctypical = 5pF at 1MHz low capacitance
  • B74121U0055M060/B74111U0055M060
    • Up to 5.5V maximum DC voltage
    • USB 2.0 data bus of USB-C™ (D+/D-)
    • 3.8V and 4V with an ITLP of 8A low clamping voltages
    • ESD discharge voltage of up to 15kV
    • 0.48pF maximum capacitance value
    • WLCSP 01005 and WLCSP 0201 compact packages
    • 100µm or 150µm extremely flat heights

Applications

  • General purpose
    • Smartphones
    • Laptops/notebooks
    • Tablets
    • Wearables and portable devices
    • Network communication devices
  • High-speed interfaces
    • USB and Firewire
    • DVI, HDMI, Display Port
    • Serial ATA
    • Thunderbolt
    • SWP/NFC

Application Examples

Videos

Internal Schematic

EPCOS / TDK Slim-Line Transient Voltage Suppressor Diodes
Đã phát hành: 2021-04-29 | Đã cập nhật: 2025-03-20