Epson SG3225xEN SPXO Standard Clock Oscillators

Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.

Features

  • Ultra-low jitter (50fs at 156.25MHz)
  • Tight stability (25ppm*)
  • Extended operating temperature range (available up to +105°C)
  • Small 3.2mm x 2.5mm size
  • Dependable operation with HFF technology
  • Low power (15mA* typical)
  • Available with LVPECL or LVDS outputs for better noise performance
  • Integrated LDO with superior PSNR
  • Lead-free and RoHS compliant

*Exact numbers depend on the supply voltage and the frequency

Specifications

  • 25MHz to 645MHz frequency range
  • 20PPM to 100PPM frequency stability range
  • 2.375V to 3.465V supply voltage range
Đã phát hành: 2019-09-16 | Đã cập nhật: 2023-08-09