Epson RX8804CE I2C-Bus Interface Real Time Clock Modules

Epson RX8804CE I2C-Bus Interface Real Time Clock Modules have a built-in frequency adjusted 32.768kHz crystal unit and DTCXO. The modules feature an I2C-Bus interface (400kHz) and selectable clock output (32.768kHz, 1024Hz, 1Hz). The RX8804CE devices offer a 1.6V to 5.5V interface voltage range, a 1.5V to 5.5V temperature-compensated voltage range, and a 1.5V to 5.5V timekeeping range. Various functions include a full calendar, alarm, timer, and event detection.

Specifications

  • Built-in frequency adjusted 32.768 kHz crystal unit and DTCXO
  •  I2C-Bus interface (400kHz)
  • 1.6V to 5.5V interface voltage range
  • 1.5V to 5.5V temperature-compensated voltage range
  • 1.5V to 5.5V clock supply voltage range
  • Selectable clock output (32.768kHz, 1024Hz, 1Hz)
  • Functions include full calendar, alarm, timer, and event detection
  • Time-stamp synchronizing to the event detection of EVIN-pin
  • SOUT-pin outputs a selected flag bit value
  • 0.35µA to 1.6µA current consumption range
  • -40°C to +105°C operating temperature range
  • Lead-free and RoHS compliant

Applications

  • Handy equipment
  • Outdoor units
  • Industrial machines

Block Diagram

Epson RX8804CE I2C-Bus Interface Real Time Clock Modules
Đã phát hành: 2019-06-07 | Đã cập nhật: 2023-08-08