TE Connectivity / ERNI MiniBridge Koshiri Single Row Connectors

TE COnnectivity's ERNI Connectors MiniBridge Koshiri Single Row Connectors are 1.27mm pitch connectors offering a high level of mating reliability. In addition to Koshiri Secure, this MiniBridge connector fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. ERNI MiniBridge Koshiri is ideal for space-saving connections between PCBs and decentralized function units, particularly in the automotive segment.

Several connections with the TE COnnectivity's ERNI Connectors MiniBridge Koshiri Single Row Connectors can be achieved using straight and angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow a pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.

Features

  • 1.27mm pitch
  •  Variants
    • Vertical male connector type P
    • Right angle male connector type A
    • Female connector type A with 180° cable outlet
    • Female connector type P with 90° cable outlet
  • Interlocking
    • Female connector red (high vibration/shock load) - unlockable only with a tool
  • 2, 3, 4, 6, 8, 10, or 12 pins
  • Up to 8.7A (depends on cable) current rating per contact
  • Termination
    • Male connector SMY
    • Female connector IDC
  • Discrete wire AWG 22/7 cable

Applications

  • Automotive
  • Space-constrained designs

Videos

Đã phát hành: 2018-04-18 | Đã cập nhật: 2025-03-12