Espressif Systems ESP32-P4 MCUs

Espressif Systems ESP32-P4 MCUs are high-performance processors with numerous IO-connectivity and strong security features. These MCUs are powered by a dual-core RISC-V CPU with an AI instructions extension, an advanced memory subsystem, and integrated high-speed peripherals. ESP32-P4 is designed to be used in the next era of embedded applications, which will support Human-Machine Interfaces, edge computing, and increased IO-connectivity requirements. Espressif Systems ESP32-P4 MCUs are powered by a dual-core RISC-V CPU running up to 400MHz and integrate an LP-Core that can run up to 40MHz.

Features

  • Powered by a dual-core RISC-V CPU running up to 400MHz
  • Supports single-precision FPU and AI extensions
  • Integrates an LP-Core which can run up to 40MHz
  • 768KB of on-chip SRAM
  • 8KB of zero-wait TCM RAM
  • Security features
    • Secure Boot
    • Flash Encryption
    • Cryptographic accelerators
    • TRNG
    • Digital Signature Peripheral
    • Key Management Unit
  • Support for external PSRAM and Flash
  • Support for MIPI-CSI with integrated ISP and MIPI-DSI
  • Parallel display
  • Camera interface
  • Capacitive touch inputs
  • Speech recognition features
  • Hardware accelerators for various media-encoding protocols
  • Compression protocols for image processing and video streaming
  • Integrated hardware Pixel Processing Accelerator (PPA)
  • More than 50 programmable GPIOs
  • Supports all the commonly-used peripherals
  • Supports USB OTG 2.0 HS, Ethernet, and SDIO Host 3.0

Applications

  • Human-Machine Interfaces
  • Efficient edge computing
  • Systems requiring increased IO-connectivity

Block Diagram

Block Diagram - Espressif Systems ESP32-P4 MCUs
Đã phát hành: 2023-02-01 | Đã cập nhật: 2025-07-14