MaxLinear G.hn Analog Front End Processors

MaxLinear G.hn Analog-Front-End (AFE) Networking Processors are high-speed home networking processors that provide up to 2Gbps physical data rates over any wired medium. These AFE processors support 200MHz coaxial, 200MHz phone line SISO, 100MHz phone line MIMO, and 100MHz powerline MIMO. The G.hn AFE processors feature faster net throughput, spirit Software-Development-Kit (SDK), end-to-end 128-bit AES CCMP encryption, and Low-Density Parity Check (LDPC) forward error correction. The end-to-end 128-bit AES CCMP encryption enables added security, whereas spirit SDK enables customized solutions with fast time-to-market.

The MaxLinear G.hn Analog-Front-End processors provide programmable transmission and reception gains for each physical medium with supporting power lines, phone lines, and coax cables. These processors are available in a 4mm x 4mm QFN package offering flexibility for designers to mix and match footprint-compatible components to address multiple G.hn applications. Typical applications include consumer, broadband, industrial, and security segments.

Features

  • Faster net throughput versus competing solutions
  • Spirit Software Development Kit (SDK)
  • End-to-end 128-bit Advanced Encryption Standard (AES) Counter Mode CBC-MAC Protocol (CCMP)
  • LDPC forward error connection
  • Reliable data delivery
  • Robust performance in noisy environments
  • HomeGrid Forum certification
  • ITU-T compliant with G.9960/61.62/63/64

Specifications

  • Co-axial cable performance
    • Up to 2Gbps PHY rate
  • Phone line (twisted pair) performance
    • Up to 2Gbps PHY rate
  • Powerline performance
    • Up to 1.5Gbps PHY rate
  • 4mm x 4mm QFN-28 package
  • One-channel analog processors

Application Block Diagram

Block Diagram - MaxLinear G.hn Analog Front End Processors
Đã phát hành: 2018-11-19 | Đã cập nhật: 2022-10-13