MaxLinear SP337E Multiprotocol Transceiver
MaxLinear SP337E multiprotocol transceivers contain both RS-232 and RS-485/422 line drivers and receivers. The RS-232 mode provides three drivers and five receivers to support all eight signals commonly used in the DB9 serial port connector (3TX/5RX). In RS-485 mode the device features two independent high speed RS-485/422 transmit and receive channels (2TX/2RX).The SP337EB multiprotocol transceiver features a maximum data rate of 250kbps in RS-232 mode and a maximum data rate of 15Mbps in RS-485/422. The SP337EU features a maximum data rate of 1Mbps in RS-232 mode and a maximum data rate of 15Mbps in RS-485/422 mode. SP337E multiprotocol transceivers require only four 0.1µF capacitors for complete functionality.
Features
- 3.3V to 5V Single Supply Operation
- Robust +/-15kV ESD Protection
- Max Data Rate of 15Mbps in RS-485/RS-422 and up to 250kbps (SP337EB) or 1Mbps (SP337EU) in RS-232 Mode
- 3 Drivers, 5 Receivers RS-232/V.28
- 2 Drivers, 2 Receivers RS-485/RS-422
- RS-485 Advanced Failsafe on Open, Short or Terminated Lines
- Full Differential Driver Tri-State (Hi-Z) Control
- Receiver Output Tri-State Control
Applications
- Dual Protocol Serial Ports (RS-232 or RS-485)
- Industrial Computers
- Industrial and Process Control Equipment
- Point-Of-Sales Equipment
- Networking Equipment
- HVAC Controls Equipment
- Building Security Equipment
Đã phát hành: 2010-12-10
| Đã cập nhật: 2022-03-11