Excamera Labs SPIDriver-02 Expert
Excamera Labs SPIDriver-02 Expert is designed for driving, testing, and evaluating different displays with the Gameduino series of graphic touch screens. The Expert model features an Arduino-style Serial Peripheral Interface (SPI) adapter for connecting to Arduino boards. The Expert also has a 160-pixel x 128-pixel LCD that shows a live logic-analyzer display of connected SPI traffic. The SPIDriver comes with a set of hookup jumpers and provides an in-circuit flash programming clip for reading, backing up, and restoring standard SPI flash chips in-circuit. The flash function is supported by the Flashrom tool.Features
- Drives, tests, and evaluates different displays
- Works with the Gameduino series of graphic touch screens
- Arduino-style SPI adapter for connecting to Arduino boards
- Flash function is supported by the Flashrom tool.
- 160-pixel x 128-pixel LCD that shows a live logic-analyzer display of connected SPI traffic
- In-circuit flash programming clip for reading, backing up, and restoring standard SPI flash chips in-circuit
Videos
Đã phát hành: 2019-01-21
| Đã cập nhật: 2023-08-21