Ezurio BL54L10 Multiprotocol Modules

Ezurio BL54L10 Multiprotocol Modules are built on Nordic Semiconductor's nRF54L15 System-on-Chip (SoC). These BLUETOOTH® LE core 6.0 + 802.15.4 + NFC modules feature a 128MHz Arm® Cortex®-M33 and 128MHz RISC-V co-processor, 1MB non-volatile memory, and 192KB RAM. The BL54L10 modules offer up to +8dBm transmit power and up to -106dBm receive sensitivity. These modules are designed for PSA-certified level 3. The BL54L10 modules support SecureBoot, Secure Firmware update, and secure storage plus protection from physical attacks. These modules are used in applications such as security, building automation, medical peripherals, and industrial sensors.

Features

  • Wireless
    • BLUETOOTH LE core 6.0
    • 802.15.4 (Thread/Matter)
    • NFC A-tag
    • Up to +8dBm transmit power
    • Up to -106dBm receive sensitivity (typical BLE 125kbps)
    • 2.402GHz to 1.480GHz frequency range
    • Integrated PCB trace antenna or MHF4 connector
  • 128MHz Arm® Cortex®-M33 and 128MHz RISC-V co-processor
  • Nordic nRF54L15 SoC
  • 1MB non-volatile memory and 192KB RAM
  • UART, SPI, TWI, ADC, I2S, PWM, TIMER, QDEC, RTC, WDT, NFC A-tag, TEMP, COMP, LPCOMP, and GPIO logical interfaces
  • Raw data rates (air)
    • BLE - 1Mbps, 2Mbps, 125kbps, and 500kps
    • 802.15.4-2006 - 250kbps
  • Programming options
    • Canvas software suite
    • Nordic nrF connect SDK
    • Zephyr RTOS
  • FW upgrade through UART or JTAG
  • Firmware Over The Air (FOTA) through MCUboot and Zephyr
  • Multicore MCU reduces BOM
  • 14mm x 10mm x 1.6mm ultra-small footprint
  • Designed for PSA certified level 3
  • Available in tape and reel
  • Lead-free and RoHS compliant

Applications

  • Building automation
  • Security
  • Medical peripherals
  • Industrial sensors
Đã phát hành: 2025-03-23 | Đã cập nhật: 2025-08-04