Ezurio Tungsten510 SMARC® SOMs
Ezurio Tungsten510 SMARC® SOMs features the Genio 510 processor and Sona™ MT320 Wi-Fi® 6/BLUETOOTH® 5.3 radio, paired with high-performance LPDDR4 RAM and eMMC storage. The Ezurio Tungsten510 has a universal SMARC carrier board that functions as a single-board computer (SBC) to accelerate time to market. These features allow users to develop a custom carrier board tailored to specific mechanical, environmental, temperature, and interface needs.Features
- Powerful, efficient, general-purpose embedded computing
- 2.0GHz dual-core Arm® Cortex®-A78 and quad-core 2.0GHz Arm Cortex-A55 allow for balancing power efficiency with the availability of peak computing performance
- AI, graphics, video, vision, and audio – up to two displays
- 2.8 TOPS AI/Machine Learning unit, dual 4K60 and FHD60 displays, smartphone class Arm Mali-G57 MC2 GPU, multi-codec 4K30 encode and 4K60 decode video, two MIPI-CSI camera interfaces, dedicated image signal processing up to 32MP, HiFi 5 audio DSP
- Reliable connectivity, Wi-Fi 6 and BT 5.3
- Excellent Wi-Fi and BT Classic/LE connectivity in difficult environments, plus enterprise Wi-Fi support via WPA3-Enterprise for more secure and robust connections
- Robust software and speed to market
- Choose from Yocto Linux, Android, and Ubuntu
- Global radio approvals
- Carries several modular FCC, IC, CE, and BLUETOOTH SIG approvals
- Personal support from design to manufacture
- Industry-renowned support and field application
Applications
- Smart cameras
- Industrial tablets and handhelds
- Industrial IoT
- Vision systems
- Smart fitness equipment
- Autonomous/automated robots and vehicles
- Smart signage and retail POS
Kit Contents
- Tungsten 510 SMARC SOM
- Universal SMARC carrier
- 2x mounting screws
- 5V power supply
- Serial cable
Overview (With Carrier Board*)
Components
- Tungsten 510 SMARC SOM module
- DSI 0 display connector (J13)
- Barrel plug power adapter (J17)
- 3-pin Molex connector for mic (J8)
- 3.5mm audio jack (J4)
- 2-pin Molex connector for line in (J6)
- Display port (J29)
- 2-pin Molex connector for speaker right (J7)
- 2-pin Molex connector for speaker left (J5)
- HDMI connector (J12)
- 2x USB-A 3.0 ports (J24)
- 1x USB-A 2.0 port (J2)
- High-speed USB-C OTG connector (J25)
*Carrier Board sold separately. - 6-pin Molex connector for Serial (J18)
- On/off switch (SW2)
- Reset switch (SW1)
- Gigabit Ethernet 1 connector (J32)
- Gigabit Ethernet 0 connector (J31)
- Boot Mode switches (S1)
- CSI 0 connector (J11)
- 2x expansion connectors (J27 and J28)
- M.2 connector (Note: SDIO signals are not wired by default, BOM Option) (J15)
- CSI 1 connector (J10)
- Micro SD card slot (J26)
- EDP power (J33)
- EDP 1 connector (J9)
Đã phát hành: 2024-05-09
| Đã cập nhật: 2025-08-24