Fair-Rite 26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Flat Ribbon Suppression Cores

These cores are available in full flat and split flat variants. The split flat suppression cores accommodate multi-conductor flat cables in widths from 12.7mm to 77mm. These suppression cores are capable of modifying the core length to suit specific applications.

Round Cable Suppression Cores

These cores are available in several materials with guaranteed minimum impedance specifications. These cores can modify the core length to suit specific applications.

Ferrite Bead Suppression Cores

These cores are available with guaranteed minimum impedance specifications. These cores are capable of modifying the bead length to suit specific applications.

Toroidal Suppression Cores

These cores allow for compact and efficient winding of wire around a closed loop core, providing superior performance and minimizing electromagnetic interference (EMI). This design ensures high impedance, low EMI radiation, and extensive frequency range, improving the overall signal integrity.

Features

  • 4 variants
    • Flat ribbon
    • Round cable
    • Ferrite bead
    • Toroidal
  • Cost-effective
  • Suppresses conducted EMI signals
  • Wide range of options to fit various application needs

Applications

  • Cellular phones
  • Computers
  • Laptops
  • Pagers
Đã phát hành: 2020-07-20 | Đã cập nhật: 2025-04-04