Fanstel BWG832X Long Range Bluetooth 5 IoT Gateway
Fanstel BWG832X Long Range BLUETOOTH® 5 IoT Gateway is a low cost and is used to relay messages between a cloud server and BLUETOOTH® devices. The BWG832X is long-range, 1170 meters, and will enable mass deployment of IoT BLUETOOTH® 5 devices in industrial and agriculture applications.Features
- BT832X module with Cortex M4F MCU, 64 MHz with hardware DSP instructions and floating point unit. Flash/RAM: 512KB/64KB
- Ai-thinker WiFi module with ESP8266. Supports IEEE802.11 b/g/n. 32-bit MCU, integrated TCP/IP stack
- TAG connect pads for connection to Nordic nRF52DK using TAG connect cable TC2050-IDC-NL-050-ALL
- Size: 60x60x22mm
- Include an AC adapter and USB cable
- Desk or wall mountable
- Optional magnetic mount
Block Diagram
Note: Each developer needs a Development Kit DK-BWG832F or DK-BWG832X to load firmware into ESP 8266 WiFi module.
Đã phát hành: 2018-06-11
| Đã cập nhật: 2022-08-16