Fastron AF Series RF Chip Inductors
Fastron AF Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and feature a ceramic and ferrite core. The AF inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. AF Series RF Chip Inductors are available in a case size of 1812, and the operating temperature ranges from -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.Specifications
- 3.9µH to 2200µH inductance range
- ±10% tolerance
- 0.62MHz to 145MHz self-resonant frequency range
- -40°C to +125°C temperature range
- 0.59Ω to 84.0Ω DCR
- 32mA to 410mA rated DC current range
- RoHS compliant
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Đã phát hành: 2012-01-27
| Đã cập nhật: 2022-11-09