Amphenol FCI Griplet® Miniature IDC Connectors

Amphenol FCI Griplet® Miniature IDC Connectors delivers a robust solution for miniature IDC wire-to-board connections. The low-profile, compact design makes this series ideal for applications where space is tight and ease of installation is important. The Griplet connectors feature a 3.7mm height with a 4mm x 6.1mm footprint. These connectors are specially designed for a stackable pitch up to 12 positions, with common housings available to secure and protect terminated components. Amphenol FCI Griplet Miniature IDC Connectors offer a flexible solution with one part number accommodating multiple wire gauges. Redundant electrical connection points plus strain relief ensure stable operation through extreme temperature, shock, and vibration stresses. Applications include automation control, LED lighting, sensors, smart meters, white goods, electric vehicles. and more.

Features

  • Low profile, compact
  • Four points of wire contact plus strain relief
  • Accommodates multiple wire sizes
  • Break-off carrier strip
  • Post-applied insulative housings

Applications

  • Automation control
  • LED lighting
  • Sensors
  • Smart meters
  • Thermostats
  • White goods
  • Electric vehicles
  • Locomotives

Videos

Đã phát hành: 2015-02-11 | Đã cập nhật: 2023-04-24