NXP Semiconductors i.MX 6SoloX Arm Processor

NXP i.MX 6SoloX Processors feature heterogeneous processing with Arm® Cortex®-A9 and Cortex®-M4 cores. The i.MX 6SoloX is designed to enable secure and connected homes and vehicles for Internet of Things (IoT) applications. The i.MX 6SoloX processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SoloX uses both the Cortex-A9 and Cortex-M4 cores. This feature provides the flexibility of a chip that can run a sophisticated OS with the Cortex-A9 and provides real-time responsiveness and system control with the Cortex-M4 core. The NXP i.MX 6SoloX incorporates four independently controlled resource domains for maximum effectiveness and security when portioning system resources such as memory and peripherals.

Features

  • 2D and 3D graphics processing unit (GPU) for enhanced HMI development
  • Flexible boot options, including support for quad SPI and raw NAND and a memory controller that interfaces to both DDR3 and low power DDR2
  • Dual-port Gigabit Ethernet with audio-video bridging (AVB) for quality-of-service in automotive and other applications with enhanced traffic shaping and packet prioritization
  • Cortex-A9 at 800MHz to 1GHz to run open OS or RTOS
  • Cortex-M4 at 200MHz for real-time response, system control / CAN messaging, and low-power system monitoring
  • Resource domain controller (RDC) enforces safe sharing of peripherals/memory
  • Connectivity
    • USB HS Host + OTG with PHY, USB HSIC for Modem Interface
    • 2x Gb Ethernet with AVB
    • 1x PCIe 2.0 (x1 lane)
    • 2x FlexCAN
    • 1x MLB25/50 (automotive only)
    • 2x 8-ch 12-bit SAR ADC

Applications

  • XGA industrial HMI with basic UI
  • Large or high-quality small appliance
  • Industrial scanner or printer
  • Vending machine with a display and basic UI
  • Access control (security) panel
  • Surveillance monitoring
  • Building control, e.g., elevator or automated door
  • Kiosk with 2D display, e.g., gas pump
  • Mobile patient care, e.g., infusion pump or respirator
  • Blood pressure monitor
  • Activity and wellness monitor
  • Exercise equipment with display
  • Wired and wireless audio streaming
  • Energy management hub
  • Industrial gateway
  • VoIP
  • Telematics
  • Entry-level infotainment
  • Industrial vehicle with control & HMI, e.g., tractor, train, ship, heavy equipment
  • Service robot

Videos

Đã phát hành: 2015-02-19 | Đã cập nhật: 2024-02-19