NXP Semiconductors LS1021A-IOT IoT Gateway Reference Design

NXP LS1021A-IOT IoT Gateway Reference Design is based on the QorIQ LS1021A processor. It is a purpose-built, small footprint hardware platform equipped with a wide array of high-speed connectivity and low-speed serial interfaces. These are engineered to support the secure delivery of IoT services to end-users in a home, business, or other commercial location. This affordable reference design combines standards-based, open-source software. The NXP LS1021A-IOT also comes with a feature-rich IoT gateway design to establish a common open framework for secure IoT service delivery and management.

Features

  • QorIQ LS1021A processor
  • Dual Arm® Cortex®-A7 cores
  • 32KB I/D L1 cache with ECC protection
  • 512KB coherent L2 cache with ECC protection
  • Muxed LCD/QE interface
  • 24-bit LVDS LCD interface
  • QE UART to header for PROFIBUS or RS485 (external transceiver required)
  • MC34VR500 power management solution
  • Certification: FCC Class B and CE

Specifications

  • Basic peripherals and interconnect
    • 1 x terminal (USB to UART)
    • 1 x four wire LP-UART to Arduino connector (ZigBee)
    • USB 3.0
      • 2 x ports—USB-A
      • 2 x ports to mini PCIe slots
      • 13 x GPIO or 8 x FTM (PWM)
      • 6 x interrupts
      • 1 x SPI
    • I2C1
      • Bus board EEPROM
      • Boot EEPROM
      • Arduino connector
      • Sensors/PHYs, etc.
    • I2C2
      • GPIO expansion
      • ADC
      • Sensors/PHYs, etc.
  • Memory
    • 1GB QSPI NOR Flash
    • 1GB DDR3L
    • SDHC slot—up to 32GB, 4GB populated
  • Ethernet
    • 1 x GBaseT Ethernet (SGMII)
    • 1 x GBaseT Ethernet (RGMII)
    • 2 x mini PCIe (x1) slots
    • 1 x mSATA 3.0 slot

Kit Contents

  • Linux and OpenWRT software included
  • Reference design (schematics, layout, and BOM available)
  • Hardware Quick Start Guide and User Guide

Top of Board

NXP Semiconductors LS1021A-IOT IoT Gateway Reference Design
Đã phát hành: 2015-05-21 | Đã cập nhật: 2022-03-11