NXP Semiconductors Ultra-Reliable S12G 16-bit Automotive MCUs

NXP Semiconductors Ultra-Reliable S12G 16-bit Automotive Microcontrollers optimized, 16-bit MCU product line focused on low cost, high performance and low pin count. The S12G MCUs are suited for generic automotive and industrial applications requiring CAN or LIN/SAE J2602 communication, including body controllers, occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes. These MCUs bridge the gap between high-end 8-bit MCUs and high-performance 16-bit MCUs.

The S12G MCUs feature error correction code (ECC) on flash memory, a fast analog-to-digital converter (ADC), and a frequency modulated phase locked loop (IPLL) that improves the Electromagnetic Compatibility (EMC) performance. 

Features

  • S12 CPU core,25 MHz bus
  • Up to 240KB on-chip flash with ECC
  • Up to 4KB EEPROM with ECC
  • Up to 11KB on-chip SRAM
  • Up to three serial peripheral interface (SPI) modules
  • 1MHz internal oscillator
  • Precision fixed voltage reference for analog-to-digital conversion (ADC)
  • Up to one multi-scalable controller area network (MSCAN) module
    • Supporting CAN protocol 2.0 A/B
  • Up to three serial communication interface (SCI) modules
    • Supporting LIN communications
  • On-chip voltage regulator for input supply and internal voltages

Applications

  • Body controllers
  • Door modules
  • HVAC
  • Seat controllers
  • Smart actuators
  • RKE receivers
  • Occupant detection
  • Lighting modules
  • Smart junction boxes
  • Fuel pumps
  • Oil pumps

Block Diagram

Block Diagram - NXP Semiconductors Ultra-Reliable S12G 16-bit Automotive MCUs
Đã phát hành: 2012-05-03 | Đã cập nhật: 2022-03-11