NXP Semiconductors TWR-ELEV Elevator Module

NXP Semiconductors TWR-ELEV Elevator Module is the basic building block of the NXP Tower System. This module is designed to connect microcontroller and peripheral modules. NXP TWR-ELEV Elevator Module provides the power regulation circuitry and structural integrity needed for all configurations of an assembled Tower System. The TWR-ELEV comes packaged with two elevator boards: Functional and Dummy.

Features

  • Functional Elevator Board
    • Common serial and expansion bus signals
    • Two 2x80 connectors on backside for easy signal access and side-mounting board (i.e. LCD module)
    • Power regulation circuitry
    • Standardized signal assignments
  • Dummy Elevator Board
    • Has only GND connectivity
    • Is used for structural integrity
  • Both Elevator Boards
    • Have four card-edge connectors
    • Use PCI Express ® connectors (x16, 90 mm/3.5" long, 164 pins)
Đã phát hành: 2019-11-12 | Đã cập nhật: 2023-10-17