FTDI Chip Raspberry Pi Interface and Debug Modules

FTDI Raspberry Pi Interface and Debug Modules provide I/O breakouts for more control and I/O options with the Raspberry Pi board. The FTDI Debug cable incorporates the FT232RQ USB to serial UART interface IC to provide a USB to TTL Serial interface for the Raspberry Pi board. Connecting the Debug cable to a PC allows the user to read detailed information from the Linux Kernel during an RPi startup and the ability to login and access the kernel from the PC. The FTDI HUB module is a USB to UART/245FIFO/SPI/I²C/JTAG/GPIO interface expansion targeted at connecting to a Raspberry Pi to expand the number of interfaces. It can also be used as a hub device or an FT2232H evaluation module.

Features

  • TTL-232R-RPi Debug Cable
    • Provides a USB to TTL serial interface for a Raspberry Pi computer
    • Onboard FT232RQ provides single chip USB to asynchronous serial data transfer interface
    • Entire USB protocol handled by the electronics in the cable USB
    • Connect directly to a microcontroller UART or I/O pins
    • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
    • Fully assisted or X-On/X-Off software handshaking
    • Data transfer rates from 300 baud to 3M baud at TTL levels
    • Internal EEPROM with user writeable area
    • 5V safe TTL inputs make the TTL-232R easy to interface to 5V MCU’s
    • FTDI’s royalty-free VCP allows for communication as a standard emulated COM port and D2XX ‘direct’ drivers provide a DLL application programming interface
    • Support for FT232R FTDIChip-ID™ feature for improved security
    • 3x ‘flying leads’ outputs provide TXD, RXD, and GND signals
    • Low USB bandwidth consumption
    • UHCI / OHCI / EHCI host controller is compatible
    • USB 2.0 Full Speed compatible
    • -40°C to +85°C operating temperature range
    • The cable length is 1.0m
    • FCC and CE compliant
  • HUB Module
    • USB 2.0 Hi-Speed compatible
    • One standard USB type A plug to connect to the Host
    • USB Hi-Speed FT2232H device for USB - Serial/Bit bang communications. Entire USB protocol handled by the USB module
    • USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
    • External power input connector available to supply external downstream USB ports
    • Support for USB suspend and resume
    • Defaults to two independent UART interfaces
    • All I/O pins are 5V safe
    • UART data transfer rates from 300 baud to 12M baud at 3.3V TTL levels
    • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
    • One dual-port USB type A connector and 0.1" pitch header to support up to 3 downstream USB ports
    • Green/Red status LED for downstream USB port 1 & 2
    • LED indicating power supply to external downstream USB ports
    • On-board EEPROM 93LC56 for FT2232H configuration
    • UHCI/OHCI/EHCI host controller compatible
Đã phát hành: 2013-09-24 | Đã cập nhật: 2022-03-11