FCL Components Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).

Applications

  • BCM
  • Junction boxes
  • Motors
  • Lamps/capacitors
  • Flasher
  • EPS
  • Onboard EV/PHV charger systems
  • Power windows
  • Wipers
  • Seat heaters

Group Image

FCL Components Automotive Relays

Surface Mount Automotive Relays

FTR-P6 Series

• 1 Pole • 8-pin DIP • Contact rating: 25A • Coil values: 10V and 12V • PCB SMT mount • Contact form: 1C • Semi-quiet relay

Through-Hole Plastic Sealed Automotive Relays

FBR51 Series

• 1 pole • Contact rating: 1A to 25A • Coil values: 6V to 12V • PCB through-hole mount • Contact form: 1C (suitable alternative for form 1A)

FBR52 Series

• 1 pole • Wider gap • Contact rating: 1A to 25A • Coil values: 6V to 12V • PCB through-hole mount • Contact form: 1C (suitable alternative for form 1A)

FBR53 Series

• 1 pole • 30A version • Coil values: 9V to 12V • PCB through-hole mount • Contact form: 1U (form 1A)

FBR53-HW Series

• 1 pole • 40A version • Coil values: 9V to 12V • PCB through-hole mount • ContactfForm: 1U (form 1A)

FBR53-LE Series

• 1 pole • 40A version • Coil values: 12VDC • Through hole reflow • Configuration: 1 Form U

FBR56 Series

• 1 pole • Contact rating: 1A to 30A • Coil values: 6V, 9V, and 12V • PCB through-hole mount • Contact form: 1C (suitable alternative for form 1A)

FBR562 Series

• 1 pole x 2 twin type • Contact rating: 1A to 30A • Coil values: 6V, 9V, and 12V • PCB through-hole mount • Contact form: 1Cx2 (suitable alternative for form 1Ax2)

FBR57 Series

• 1 pole (for 24V battery applications) • Contact rating: 1A to 30A • Coil value: 24V • PCB through-hole mount • Contact form: 1C (suitable alternative for form 1A)

FBR572 Series

• 1 pole x 2 twin type (for 24V battery applications) • Contact rating: 1A to 30A • Coil value: 24V • PCB through-hole mount • Contact form: 1Cx2 (suitable alternative for form 1Ax2)

FBR582 Series

• 1 pole x 2 twin type (for 24V battery applications) • Contact rating: 1A to 30A • Coil value: 24V • PCB through-hole mount • Contact form: 1Cx2 (suitable alternative for form 1Ax2)

FTR-P2 Series

• 1 pole x 2 twin type  • Quiet  • Contact rating: 1A to 25A • Coil values: 9V, 10V, and 12V • PCB through-hole mount • Contact form: 1Cx2 (suitable alternative for form 1Ax2)

FTR-P3 Series

• Contact rating: 1A to 25A • Coil values: 9V, 10V, and 12V • PCB through-hole mount • Contact form: 1C (suitable alternative for form 1A) • 25A switching

FTR-P4 Series

• Contact rating: 1A to 25A • Coil values: 9V, 10V, and 12V • PCB through-hole mount • H-bridge twin contact form (form 1Ax2 alternative) • 25A switching • Motor reversal

FTR-P5 Series

• 1 pole • Contact rating: 1A to 25A • Coil values: 9V, 10V, and 12V • PCB through-hole mount • Contact form 1C (form 1A alternative) • Quiet type • Long life

Đã phát hành: 2018-03-26 | Đã cập nhật: 2024-08-06