FURUNO AU-300 & AU-500 Multi-GNSS Timing Antennas

FURUNO AU-300 and AU-500 Multi-GNSS Timing Antennas are designed to enhance GNSS receiver performance, even in harsh conditions. The AU-300 supports L1 band signals, while the AU-500 supports both L1 and L5 bands, offering dual-band capabilities. Both antennas amplify GNSS signals and are ideal for critical infrastructure systems like 5G mobile base stations, TV broadcasting, PTP grand master clocks, and power grids, where reliability and continuous service are crucial.

Features

  • Single and dual-band antennas (L1/L5)
  • Support for global and regional satellite systems
  • High gain, low noise
  • Ideal for time synchronization applications
  • Superior out-of-band filtering
  • Built-in lightning protection - compliant with IEC 61000-4-5
  • IP67, CE, FCC, and RoHS 2 compliant

Applications

  • 5G mobile base stations
  • TV broadcasting
  • PTP grand master clocks
  • Power grids

Videos

Block Diagrams

Đã phát hành: 2024-09-05 | Đã cập nhật: 2024-09-10