GCT RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.

Features

  • Interface types
    • SMA
    • TNC
    • MMCX
  • PCB mount type
  • IP67, IP68, and IP69K environmental ratings
  • Straight and right-angle versions
  • Reverse or standard polarity

Applications

  • Harsh environments
  • Sewage and waste management
  • Telecommunications
  • Industrial automation
  • Mining
  • IoT
  • Wi-Fi®
  • Medical and diagnostic
  • Test and measurement
  • Marine
  • Military
  • Food preparation
  • Agri-tech and hydroponics

Videos

Đã phát hành: 2024-11-06 | Đã cập nhật: 2026-04-10