GCT USB4120 Type C® USB 2.0 Connector

GCT USB4120 Type C® USB 2.0 Connector offers a 20VDC rated voltage, 100MΩ insulation resistance, and 10,000 cycles of durability. The USB4120 connector features a 6.5mm profile above the PCB, 16-contact reversible USB-C interface, and four steel shell stakes and dual locating pegs for onboard stability. This series also provides full 5A charging capabilities and vertical orientation for docking and charging applications. 

Features

  • USB Type C socket
  • Vertical orientation
  • SMT with TH shell stakes
  • USB 2.0 compatible
  • 16-contact reversible USB-C interface
  • Robust design

Specifications

  • 6.5mm profile
  • 5A current rating
  • 20VDC rated voltage
  • 40mΩ contact resistance
  • 100MΩ insulation resistance
  • 100VAC dielectric withstanding voltage
  • 10,000 cycles of durability
  • -25°C to +85°C operating temperature range

Videos

Đã phát hành: 2021-01-29 | Đã cập nhật: 2025-03-03