GeneSiC Semiconductor GB01SLT Silicon Carbide Power Schottky Diodes

GeneSic Semiconductors GB01SLT Silicon Carbide (SiC) Schottky Diodes offer low standby power/switching losses, low leakage/recovery currents, and superior surge current capability. The GB01SLT SiC Schottky Diodes also provide extremely fast switching speeds and low device capacitance. Housed in a compact package, the 650V and 1200V diodes operate in a temperature range from -55°C to 175°C. The diodes supply a zero reverse current that does not change with the temperature. GB01SLT's exceptional switching characteristics allow the elimination or dramatic reduction of voltage balancing networks and snubber circuits. Applications include solar/wind turbine inverters, induction heating, motor drives, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), power factor correction (PFC), and high voltage multipliers.

Features

  • Low leakage current
  • 175°C maximum operating temperature
  • Temperature independent switching
  • Superior surge current capability
  • Positive temperature coefficient of VF
  • Extremely fast switching speed
  • Superior figure of merit QC/IF
  • Low standby power losses
  • Improved circuit efficiency
  • Low switching losses
  • Ease of paralleling devices without thermal runaway
  • Smaller heat sink requirements
  • Low reverse recovery current
  • Low device capacitance
  • Low reverse leakage current at operating temperature

Applications

  • Power Factor Correction (PFC)
  • Switched-Mode Power Supply (SMPS)
  • Solar inverters and wind turbine inverters
  • Motor drives
  • Induction heating
  • Uninterruptible Power Supply (UPS)
  • High voltage multipliers
Đã phát hành: 2017-06-21 | Đã cập nhật: 2025-10-21