GHI Electronics BrainPad Arcade
GHI Electronics BrainPad Arcade is a hand-held retro-gaming circuit with everything needed to build exciting games. This arcade features the onboard STM32F401 Cortex-M4 microcontroller, 1.8" 160 x 128 display, buzzer speaker, accelerometer, and eight user buttons. The BrainPad arcade can be used as it is, or it can be dressed up in one's own style. It is also possible to get creative and make an enclosure out of cardboard or even 3D print one. This arcade is Microsoft MakeCode compatible and can be used to build interesting games from collision detection to particles.Features
- STM32F401 Cortex-M4 microcontroller
- 1.8" 160 x 128 display
- Buzzer speaker
- Accelerometer
- Eight user buttons
BrainPad Arcade Overview
Videos
Đã phát hành: 2019-05-06
| Đã cập nhật: 2023-03-27