Glenair ProSeal™ Environmental Connector Covers

Glenair ProSeal™ Environmental Connector Covers provide dust, spray, and immersion protection and full environmental protection (water jet) for critical military / aerospace and commercial applications. These anti-vibration and anti-shock spring-action covers are designed for MIL-DTL-38999 connectors and seal unmated receptacles from sand, dust, fluid, and other forms of environmental and mechanical damage. Glenair ProSeal protective covers are mounted directly to panels and electronic equipment housings to enhance the reliability and performance of connectors.

Features

  • Pressure seal, dust, and immersion resistant
  • Self-aligning environmental seals
  • Spring-action cover stays open at approximately 100° from receptacle face
  • Anti-vibration and shock
  • Full environmental configurations (threaded or twist-lock)
  • Lock in open position or automatic closure
  • Serves as protective cover for D38999 Series III connectors

Applications

  • Military / aerospace
  • Commercial
Đã phát hành: 2019-03-13 | Đã cập nhật: 2023-12-14