Greenliant NVMe M.2 ArmourDrive™ SSDs
Greenliant NVMe M.2 ArmourDrive™ 88 Series SSDs are high-reliability solid-state drives with a high-performance PCIe interface and built-in 2230, 2242, and 2280 form factors. Supporting the NVMe protocol, the 88 Series provides low latency and fast read/write speeds. Greenliant NVMe M.2 ArmourDrive devices are ideal for high transactional and business-critical applications requiring removable data storage to withstand demanding environments.Features
- Industrial NVMe M.2 SSDs
- 2230 (22mm x 30mm) PCIe Gen4x4
- 2242 (22mm x 42mm) PCIe Gen3x2
- 2280 (22mm x 80mm) PCIe Gen3x4
- High performance
- Sequential read/write performance up to 3600MB/s/3000MB/s
- IO queuing support
- DRAM for better-sustained performance
- Energy efficient
- 3.3V low power supply
- APST to implement power savings
- ASPM to reduce power consumption
- L1.2 Mode less than 2mW
- Pre-programmed firmware
- Field-upgradeable firmware to add additional features and enhance device performance
- Configurable algorithms optimize data retention based on the usage model
- Embedded FFS enables seamless capacity upgrade with no change to host software
- Bad block management
- Replace bad blocks with spare blocks in the NAND flash to prevent uncorrectable errors
- Advanced flash management
- Dynamic and static wear-leveling algorithms maximize product lifespan
- Supports TRIM commands to remove invalid data that is no longer in use
- Built-in ECC
- Uses advanced bit error detection and correction optimized for 3D NAND
- SSD lifespan monitoring
- Supports SMART command-based alerts indicating the remaining useful product life
- Data security
- Secure Erase for quick data wipe/factory reset
- AES-256 / TCG OPAL hardware encryption
- Wide range of capacities
- 256GB - 1TB 2230 products
- 64GB - 512GB 2242 products
- 128GB - 2TB 2280 products
- Industrial and commercial temperatures
- -40°C to +85°C industrial operation
- 0°C to +70°C commercial operation
Applications
- Cloud computing
- Broadcasting
- Gaming
- Industrial PC
- Endpoint/thin client
- Enterprise storage
- Industrial automation and control
- Network server
- Gateway/switch
- Blade server
- Network-attached storage
- Surveillance
- Data recorder
- Video conferencing
- Digital signage
- Base station
Block Diagram
Đã phát hành: 2019-08-26
| Đã cập nhật: 2023-10-03