Hackboard 2 Windows 10 Pro SBC
Hackboard 2 Windows 10 Pro Single Board Computer (SBC) is a powerful and affordable Windows-capable, Intel-based computer. This SBC includes preloaded Microsoft Windows 10 Pro. The Hackboard 2 SBC has a 12VDC/3A international power supply, a heatsink, two board-mountable antennas, an instruction pamphlet, and stickers. This SBC offers optional 4G/5G connectivity, Direct X support, Intel quick sync video, and 4GB DDR4 RAM. The Hackboard 2 features an Intel Celeron N3350 processor, 64-bit dual-core at 2.4GHz, 64GB eMMC, touch interface, BLUETOOTH® 4.2, and Gigabit Ethernet. This SBC suits large, diverse projects like entertainment systems, home automation controllers, smart-home peripherals, and sensor gateways.Features
- Processor
- Intel Celeron N4020
- Dual-core, 64-bit
- Up to 2.8GHz clock
- 4MB cache
- Intel Celeron N4020
- Memory and storage
- 4GB DDR4 RAM
- 64GB onboard eMMC flash
- Two NVMe M.2 slots that accommodate up to 4TB of additional storage
- Video and audio
- Intel UHD Graphics 600
- 4K HDMI 2.1 output
- 30-pin eDP 11.6"-15.6" screen connector
- 6-pin touchscreen interface
- 3.5mm CTIA audio jack (stereo + mic)
- 5-pin stereo speaker connector
- Connectivity
- Wi-Fi - Intel dual-band AC95060 rated at 1.73Gb/s
- Bluetooth 5.1
- Gigabit Ethernet
- Optional 4G or 5G cellular modem
- Expandability
- 3 x USB 3.0 ports
- 5-pin USB 2 camera connection
- 40-pin GPIO header (RPi-HAT-compatible with pass-through adapter)
- NVMe M.2 B key slot
- NVMe M.2 B and M key slot
- Power - included
- 12VDC, 3A international power supply
- 10-pin 3.7V rechargeable battery input connector
- Heatsink
- Small cell battery for up to two years BIOS backup
- Dimensions
- 120mm x 80mm
- Corner mounting holes centered 5mm from the edges
Applications
- Entertainment systems
- Media servers
- Game consoles
- Digital audio hubs
- Home automation controllers and smart-home peripherals
- IoT appliances
- Security systems
- Sensor gateways, industrial monitors and controls
Videos
Đã phát hành: 2021-01-05
| Đã cập nhật: 2024-09-16