Hailo Hailo-10H M.2 AI Acceleration Starter Kits

Hailo Hailo-10H M.2 AI Acceleration Starter Kits feature the Hailo-10H M.2 Key M ET artificial intelligence (AI) acceleration module in an M.2 form factor. The module can be plugged into existing PCs and edge devices with an M.2 socket to execute deep neural network inference in real time, consuming low power for a broad range of applications and market segments. The AI acceleration module is based on the Hailo-10H AI processor. Featuring 40 tera-operations per second (TOPS) of INT4 performance and exceptional power efficiency, the Hailo-10H builds on the success of the Hailo-8 with a second-generation neural core architecture that is more powerful and scalable. Hailo-10H includes a direct DDR interface, enabling it to scale for large models such as LLMs, VLMs, Stable Diffusion, and more.

Features

  • Immersive generative AI experience on the edge
  • High-performance processing of vision and generative AI models
  • Features the Hailo-10H AI accelerator with 40|20 TOPS (INT4|8)
  • Best-in-class power efficiency - consumes 2.5W (typical)
  • Second generation of Hailo's market-leading AI accelerator
  • Robust and mature software suite, supported by a large edge AI community
  • Industrial grade, supporting -40°C to +85°C
  • Local AI processing enables
    • Cost efficiency
      • Reduces bandwidth consumption
      • No paid subscription to cloud-based AI tools
    • Continuous access to essential applications, even in offline mode
    • Low latency and enhanced user experience
    • No transmission of personal and business-sensitive data to the cloud

Applications

  • Generative AI at the edge
    • On‑device execution of generative AI models
    • Vision‑language models (VLMs)
    • Vision‑language models (VLMs)
  • Advanced computer vision
    • High‑accuracy object detection and classification
    • Object tracking and scene understanding
    • Real‑time processing of high‑resolution video streams
  • Multi‑modal AI
    • AI workflows combining vision, text, and sensor data
    • Vision‑language interactions (e.g., visual query, contextual understanding)
    • Edge reasoning applications
  • Edge AI gateways and AI boxes
    • High‑performance edge inference nodes
    • AI aggregation points for cameras and sensors
    • ARM‑ and x86‑based edge systems
  • Smart cities and intelligent infrastructures
    • Traffic and transportation analytics
    • Public safety and situational awareness
    • AI‑driven monitoring and response systems
  • Smart retail (advanced AI use cases)
    • AI‑assisted customer interaction
    • Context‑aware analytics using vision and language
    • Advanced loss‑prevention and behavior analysis
  • Industrial AI and automation
    • Vision‑based inspection with complex AI models
    • AI‑assisted robotics and automation workflows
    • Edge inference in industrial PCs and systems
  • Robotics and autonomous systems
    • Visual perception and decision‑making
    • Sensor‑fusion and reasoning at the edge
    • Low‑latency AI processing for autonomous operation

Specifications

  • M.2 Key M (2242 and 2280) form factor
  • 4GB/8GB LPDDR4/4X on-module DDR
  • PCIe Gen-3.0, 4-lanes (x4) interface
  • x86- or ARM-supported host architectures
  • TensorFlow, TensorFlow Lite, Keras, PyTorch, and ONNX supported AI frameworks
  • Linux, Windows, and Android supported operating systems

Comprehensive Software Suite

The Hailo AI software suite, which seamlessly integrates with existing deep learning development frameworks, allows smooth and easy integration into existing development ecosystems.

Infographic - Hailo Hailo-10H M.2 AI Acceleration Starter Kits
Đã phát hành: 2026-04-28 | Đã cập nhật: 2026-04-28