HALO Electronics T1/E1 Mini-Octal™ Isolation Modules

HALO Electronics T1 / E1 Mini-Octal™ Isolation Modules are SMD 8-Channel Quad Port T1 / E1 transformers UL/EN60950/DEMKO recognized. These isolation modules feature an extended temperature range of -40°C to 84°C and patented open frame construction. The T1 / E1 modules offer 1500VRMS and are RoHS compliant.

Features

  • T1 / E1 / CEPT / ISDN-PRI 8-channel transformers
  • UL/EN60950/DEMKO recognized
  • Extended temp range of -40°C to 85°C
  • 100% electrical testing
  • 1500VRMS hi-pot
  • Patented open frame construction

T1/E1 Isolation Modules Mechanical Drawing

Mechanical Drawing - HALO Electronics T1/E1 Mini-Octal™ Isolation Modules

T1/E1 Isolation Modules Circuit Diagram

HALO Electronics T1/E1 Mini-Octal™ Isolation Modules
Đã phát hành: 2018-09-26 | Đã cập nhật: 2022-08-23