Hammond Manufacturing 1457-EMI Shielded Extruded Aluminum Enclosures
Hammond Manufacturing 1457-EMI Shielded Extruded Aluminum Enclosures feature a rugged aluminum body with two endplate EMI/RFI conductive gaskets. These heavy-duty enclosures are constructed from one piece of extruded aluminum with a minimum thickness of 0.06" (1.5mm) and provide a recessed area for labels or membrane keypad. The aluminum body paint finish comes in a clear anodized or black powder. The diecast aluminum end panels have durable, black satin powder paint. The series offers a choice of end panels without a flange or with a flange (for shelf or wall mounting). Hammond 1457-EMI Shielded Extruded Aluminum Enclosures are ideal to house PCBs or for equipment interfacing.Features
- Heavy-duty extruded enclosures designed to house PCBs or for equipment interfacing
- Sized for standard Eurocards
- PCBs mount horizontally by sliding into internal slots extruded into enclosure body
- Rugged body constructed from one piece of extruded aluminum with minimum thickness of 0.06" (1.5mm)
- Aluminum body has recessed area for labels or membrane keypad
- Choice of clear anodized or black powder paint finish for body
- Diecast aluminum end panels are rugged yet easy to machine, painted in durable, black satin powder paint
- Choice of end panels without flange or with flange (for shelf or wall mounting) or without flange
- Includes two endplate EMI/RFI conductive gaskets, all hardware, and self-adhesive feet
- Front and rear gasket is a full perimeter conductive foam/fabric made of a nickel/copper (Ni/Cu) and conductive pressure-sensitive adhesive (CPSA)
Additional Resources
Đã phát hành: 2021-03-23
| Đã cập nhật: 2023-01-26