Hammond Manufacturing 2STFS/D Type 4X Stainless Steel Enclosures

Hammond Manufacturing 2STFS/D Type 4X Sloped Top Stainless Steel Freestanding Enclosures feature a 20° sloped top that prevents water from resting on top of the enclosure. These enclosures are designed to hold electrical and/or electronic equipment and protect against harsh industrial environments for larger applications. 2STFS/D enclosures are formed from 12-gauge 304 or 316L stainless steel with smooth, continuously welded seams, and the flange trough collar (FTC) around the door opening keeps out liquids and contaminants. 

The 2STFSD series enclosures from Hammond Manufacturing accept the following disconnect switches and circuit breakers:

ABB controls flange-mounted variable depth operating mechanisms for disconnect switches and circuit breakers
Allen Bradley 1494V and 1494U variable depth flange mounted disconnect switches and circuit breakers mechanisms
C-H Westinghouse type C361 disconnect switches and operator mechanisms
Cutler Hammer type C371 circuit breaker operating mechansims
Flex-Shaft™ handle operators for circuit breakers
General Electric type STDA flange handles and variable depth operating mechanisms for disconnecting switches and circuit breakers
Spectra-Flex™ cable operators for circuit breakers
Siemens I-T-E Max-Flex™ flange-mounted variable depth operating handles for disconnect switches and circuit breakers
Square D disconnect switches and circuit breakers with Class 9422 flange-mounted variable depth operating mechanisms or cable mechanisms

Features

  • Designed for enclosing electrical and/or electronic equipment
  • Protects against harsh industrial environments for larger applications
  • 20° sloped top prevents water from resting on top of enclosure

Specifications

  • 12-gauge 304 or 316L stainless steel construction with smooth, continuously welded seams
  • FTC around door opening blocks liquids and contaminants
  • Heavy-duty lifting eyes are anchored into reinforced top corners
  • Removable doors are secured with bullet style, heavy-duty, lift-off hinges
  • Formed 10-gauge steel inner panel on collar studs
  • Panel supports
  • Center post is removable
  • Heavy-duty three-point latching mechanism with heavy-duty roller ends
  • Seamless poured-in-place gasket
  • Bonding stud in door
  • Grounding stud in enclosure for each door
  • Literature pocket for inside door
  • Provision for mounting fluorescent lighting
  • Primary door handle complete with screwdriver defeated and padlock hasp
  • Secondary door handle complete with padlock hasp
  • Mechanical interlock activated by primary door prevents auxiliary door from being opened first
  • Pre-installed flange cutout provides mounting for disconnect operators
  •  Standards
    • UL 508A Type 3R, 12, 4, 4X
    • CSA Type 3R, 12, 4, 4X
  • Compliance
    • NEMA Type 3R, 12, 13, 4, 4X
    • IEC 60529, IP66
Đã phát hành: 2024-05-03 | Đã cập nhật: 2024-07-09