Hammond Manufacturing CSKOG Type 1 Galvanized Steel Junction Boxes

Hammond Manufacturing CSKOG Type 1 Unpainted Galvanized Steel Junction Boxes are designed with knockouts on all four sides and a screw cover. These enclosures are formed and spot-welded from 16-gauge G90 steel, and the grounding location is embossed in the body. The boxes feature through-holes in the back for wall mounting, and the knockouts can be easily removed. The flat steel cover is fastened with plated steel screws, while the keyhole slots allow the cover to be lifted off without entirely removing the screws. Hammond CSKOG Type 1 Unpainted Galvanized Steel Junction Boxes meet or comply with RoHS, IEC 60529, as well as UL-50, CSA, and NEMA Type 1 standards. The CSKOG series is designed as a junction, pull, or switch box for general-purpose indoor commercial use.

Features

  • Designed for general-purpose indoor commercial use as a junction, pull, or switch box
  • Formed and spot-welded from 16-gauge G90 steel
  • Flat steel covers fastened with plated steel screws
  • Keyhole slots permit cover to be lifted off without removing screws entirely
  • Easily removable knockouts on all 4 sides
  • Through-holes in back for wall mounting
  • Grounding location embossed in body
  • Standards
    • UL-50 Type 1
    • CSA Type 1
    • Complies with
      • NEMA Type 1
      • IEC 60529, IP20
      • RoHS
Đã phát hành: 2024-11-18 | Đã cập nhật: 2024-12-05