Hammond Manufacturing Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.

Features

  • All Variants
    • Chassis mount
    • Dual bobbin design, no electrostatic shield required
    • Minimum 6" long leads, 165 Series and 265 Series also offer copper tabs with holes
    • Class B insulation (130°C) (165 Series, 167 Series, and 265 Series)
    • Class B insulation (130°C) for extra protection, UL listed as a Class A (105°C) design (166 Series and 266 Series only)
    • Hipot test of 2000VRMS
    • UL listed
    • CSA certified
  • 165 Series
    • Open style
    • Low voltage, filament high current
    • 125VA to 440VA power rating
    • 115V primary
    • All secondaries are center-tapped (CT)
  • 166 Series
    • Open style
    • Low voltage/filament
    • Cost-effective single primary
    • 0.63VA to 288VA power rating
    • 115V primary
    • Most secondaries are CT
  • 167 Series
    • Enclosed
    • Low voltage, filament
    • 15VA to 640VA power rating
    • 115V primary
    • All secondaries are CT
  • 265 Series
    • Open style
    • Low voltage, high filament current
    • 150VA to 450VA power rating
    • 117V/234V primary
    • Secondaries are CT or dual secondaries for versatility
  • 266 Series
    • Open style
    • Low voltage/filament
    • Dual primary and secondary
    • 1.8VA to 240VA power rating
    • 117V/234V primary
    • Dual secondaries except 266LA25 (CT secondary only)
    • Secondaries can be used as a CT secondary, parallel connected, or individually (except 266LA25)
    • Designed for use with all windings engaged
Đã phát hành: 2023-03-08 | Đã cập nhật: 2023-03-20