Hammond Manufacturing Type 4 Mild Steel Wallmount Disconnect Enclosures

Hammond Manufacturing Type 4 Mild Steel Wallmount Disconnect Enclosures are designed for house safety disconnect equipment. These safety equipment are ABB controls, Allen Bradley, General Electric, Siemens I-T-E, and Square D. The Type 4 mild steel enclosures come in different variants, such as continuous Hinge Door with defeater handle (1447SHK) and continuous hinge door with clamps (1447SN4). These enclosures are constructed with formed 14-gauge steel, continuously welded seams, and larger sizes, including door and body stiffeners. The Type 4 enclosures comply with UL 508A Type 4, 12, and 13, NEMA Type 4, 12, and 13, and IEC 60529, IP66 rating.

The ABB controls flange-mounted variable depth operating mechanism for disconnect switches and circuit breakers. The Allen Bradley 1494V and 1494U variable depth flange mounted disconnect switches and circuit breaker mechanisms. The C-H Westinghouse C361 flange-mounted variable depth operating mechanism with disconnect switches. The C371 flange-mounted variable depth operating mechanisms for circuit breakers and Flex-Shaft™ handle mechanisms for circuit breakers.

The General Electric Type STDA flange handles and variable depth operating mechanism for disconnect switches and circuit breakers. The Siemens I-T-E Max-Flex™ flange-mounted variable depth handles for disconnect switches and circuit breakers. The Square D class 9422 disconnect switches with flange-mounted variable depth operating mechanisms or cable mechanisms. Also, Class 9422 flange-mounted variable depth operating mechanisms or cable mechanisms for circuit breakers.

Features

  • Formed 14-gauge steel
  • Continuously welded seams
  • Larger sizes include door and body stiffeners
  • Welded brackets provide for enclosure mounting
  • Formed lip on the enclosure excludes flowing liquids and contaminants
  • Seamless poured-in-place gasket
  • Cutouts and holes are provided to suit the flange handle operating mechanism
  • Continuously hinged doors may be removed by pulling the hinge pin
  • Pad lock defeater handle mechanism is provided along with latching rods and interlock brackets
  • Collar studs are provided for mounting inner panels
  • A removable 12 gauge inner panel is included
  • A bonding stud is provided on the door, and a grounding stud is provided in the enclosure.

Specifications

  • Standard:
    • UL 508A Type 4, 12, and 13
    • CSA Type 4, 12, and 13
  • Complies with:
    • NEMA Type 4, 12, and 13
    • IEC 60529, IP66 rating

Đã phát hành: 2024-05-10 | Đã cập nhật: 2026-01-23