Hammond Manufacturing 1590 Stomp Box Diecast Aluminum Enclosures

Hammond Manufacturing 1590 Stomp Box Diecast Aluminum Enclosures save time and money for stomp box manufacturers and experimenters. The enclosures feature rugged, diecast aluminum alloy and a smooth gloss polyester powder paint coating for a lasting finish. The lap joint construction protects against dust and water splashes. The enclosures also offer improved EMI/RFI shielding, while a low sidewall draft angle of 2° or less provides easy mounting onto a printed circuit board. Hammond Manufacturing 1590 Stomp Box Diecast Aluminum Enclosures are available in standard RAL paint colors, as well as unpainted and black. Rectangular, octagonal, and trapezoidal versions are also offered.  

Features

  • Electronic instrument enclosure with rugged, diecast aluminum alloy, which is tough yet easy to machine
  • Painted versions are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining
  • Smooth paint allows for easy adhesion of labels and/or silkscreens
  • Paint colors are matched to standard RAL colors
  • Lap joint construction
  • Designed to meet IP54 rating
  • Low sidewall draft angle (2° or less) for easy PCB mounting
  • Unpainted and textured black versions are available, as well as additional sizes and styles
Đã phát hành: 2010-09-03 | Đã cập nhật: 2024-01-25