HARTING Ha-VIS eCon 2000GX-I-A Advanced Ethernet Switches
HARTING Ha-VIS eCon 2000GX-I-A Advanced Industrial Ethernet Switches are designed for a more robust and miniaturized Ethernet Interface that supports "Plug & Play" installation. With the extremely flat and small design, these unmanaged gigabit switches can be accommodated in installations where space is restricted towards the cable connection on the front. Additional to DIN-rail mounting, variants for direct wall mounting are available. The Ha-VIS eCon 2000GX-I-A Industrial Ethernet Switches offer a full Gigabit Ethernet non-blocking switch architecture according to IEEE 802.3 in 5 or 8 port models that operate in a -40°C to +70°C temperature range. These switches are optimized for imaging processes and other data-intensive applications.Features
- Small form factor as compared to traditional Ethernet switches
- Switch integration in areas with size constraints
- Possibility to miniaturize systems
- Cost savings
- Increased functionality
- Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable
- Supports simple "Plug & Play" installation
- Minimal efforts for configuration and monitoring
Applications
- Small cabinets
- Control boxes
- Production facilities
- Traffic control
- Markets
- Machinery
- Robotics
- Energy
Specifications
- 5 and 8 port options
- 10 Kilobyte frame size
- 24VDC/48VDC nominal voltage
- -40°C to +70°C temperature range
- iX industrial interface
- Gigabit Ethernet
- DIN-rail mounting
Đã phát hành: 2021-02-09
| Đã cập nhật: 2022-03-11