HARTING Han® High-Temperature Connectors

HARTING Han® High-Temperature Connectors use high-quality materials, including aluminum diecast hoods and housings featuring a highly compressed surface with non-stick properties, allowing the connection to be unmated without the gasket sticking. Temperature-resistant contacts (crimp or screw termination) ensure reliable connections with minimal contact resistance at extreme temperatures, withstanding up to +200°C. The connector can be mated and unmated at extremely high temperatures and can be used directly in machines and facilities that would otherwise require cumbersome and complex construction. Han High-Temperature connectors remain robust and reliable for their entire lifespan.

Hoods and Housings: The aluminum diecast hoods and housings feature a highly compressed surface with excellent non-stick properties. A special non-stick coating on the bulkhead-side seal allows for easy handling without significant sticking.

Inserts: The Han High-Temperature series features very rugged contact inserts, which are really the heart of any connector. The LCP injection-molded insert delivers outstanding temperature resistance coupled with excellent mechanical stability.

Contacts: HARTING temperature-resistant contacts, for either screw or crimp terminations, ensure reliable connections with minimal contact resistance even at extreme temperatures.

Features

  • Reliable at extreme temperatures up to +200°C
  • All piece parts (contacts, insert material, hoods and housings, seals, and grounding elements) are designed in a temperature resistant way
  • Developed on the basis of the proven Han® E series for 6-, 10-, 16-, or 24-contacts
  • Electrical data for 16A and 400V
Đã phát hành: 2014-10-02 | Đã cập nhật: 2025-09-04