HARTING Han HsB 6-Pin Crimp Inserts
HARTING Han HsB 6-Pin Crimp Inserts are 6-pin crimp heavy-duty power connectors designed for use in injection-molding machines. Han HsB Crimp Inserts offer a 600V voltage rating and a current rating of 35A (up to 56A_ with the largest wire gauge). These HARTING 16B crimp inserts provide an AWG8 to AWG16 wire gauge range and a -40°C to +125°C temperature range.Features
- Crimp termination style
- 600V UL/CSA voltage rating
- 35A (up to 56A with largest wire gauge) current rating
- PE contact
- 16B size
- AWG8 to AWG16 wire gauge
- -40°C to +125°C operating temperature range
Applications
- Machines
- Injection molding
Additional Resources
Đã phát hành: 2020-06-29
| Đã cập nhật: 2025-09-04