HARTING Han® Q Connectors
HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact, or four power contacts. Both connectors are used in industrial environments and are ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e., all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A-size plastic housings.Features
- Q 3/0
- High current inserts designed to fit all hoods/housings size Han® 3A
- 4 coding options
- Use of standard Han C crimp contacts
- Finger protected male and female contacts
- Pre-mating PE crimp contact
- Q 3/4
- Compatible with Han Compact hoods and housings
- Additional signal contacts (as compared to the Q 4/2)
- Finger protected male and female contacts
- DNV GL approved
- Suitable for motor applications
- Q 4/0
- High current insert in a compact design, suitable for plastic hoods/housings only in size Han® 3A
- 4 coding options
- Use of standard Han C crimp contacts
- Finger protected male and female contacts
- Q 5/0
- High current insert in a compact design, suitable for plastic hoods/housings only in size Han® 3A
- 5 contacts
- 16A rated current
- Coding Pin available (20 pins/frame)
Additional Resources
Đã phát hành: 2014-05-19
| Đã cập nhật: 2025-10-07