HARTING M8, M12, & 7/8'' Circular Connectors
HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.Features
- Soldered internally
- Compact, robust design
- -40°C to +85°C operating temperature range
- IP65 / IP67 protection rating
- PUR and PVC jackets
- For a wide range of industrial applications
M8 Circular Connectors
Available in all common single-ended and dual-ended units: male/male, female/female, and male/female, with straight/straight, straight/angled, or angled/angled connectors.
M12 Circular Connectors
Available as A, B, and D-coded overmolded assemblies. All common single-ended and dual-ended units: male/male, female/female, and male/female, with straight/straight, straight/angled, or angled/angled connectors.
7/8" Circular Connectors
Available in 3-, 4- and 5-pole versions, angled or straight, and single- or double-ended. These 7/8" cable assemblies are IP67 rated and come in standard stocked lengths.
Đã phát hành: 2015-02-03
| Đã cập nhật: 2024-12-03