HARTING PushPull 2.0 Variant 4 Industrial Connectors

HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects the components against highly aggressive chemicals such as cutting oils in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The Variant 4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling.

HARTING PushPull 2.0 V4 Industrial Connectors feature one cable clamp with a 4.5mm to 10mm cable diameter to eliminate a loose fit and poor strain relief. These second-generation PushPull components use different color markings to increase the speed of the plug-and-play principle. The first provides a quick overview of whether the connector and the socket are correctly aligned and can be connected, while the second color marking ensures the correct arrangement of a plug and socket. If an application requires several side-by-side connectors, the color markings help to eliminate incorrect wiring, saving time during assembly.

Typical applications include medical, broadcast, entertainment, machinery and robotics, and automation.

Features

  • Updated housing material provides increased protection
  • Resists highly aggressive chemicals such as cutting oils
  • Internal locking mechanism for easy mating and unmating with a clicking sound for confirmation
  • Anti-rotation device offers increased process reliability
  • Simple and intuitive operation
  • Compatible with previous versions
  • Ideal for applications requiring multiple connections

Applications

  • Medical devices
  • Outdoor base stations
  • Surveillance and vision cameras
  • Automation
  • Machinery and robotics
  • Entertainment
  • Broadcast

Videos

Đã phát hành: 2018-04-06 | Đã cập nhật: 2025-10-30