Harwin G125 Gecko Delatching Tools

Harwin G125 Gecko Delatching Tools are tools designed for delatching the G125 Series Gecko Connectors. These delatching tools are available in 6, 10, 12, 16, 20, 26, 34, or 50 contact versions. Harwin G125 Gecko Connectors provide a low profile, dual row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium.

Features

  • 1.4301 stainless steel material
  • Un-plated finish
  • 95mm x 4mm (LxT) in dimension
  • Tines
    • 15mm x 5mm x 4mm (LxWxT)
    • 7.5mm to 35mm tine spacing range (±0.05mm)
Đã phát hành: 2015-10-16 | Đã cập nhật: 2022-03-11