HellermannTyton Acrylic Adhesive Cable Tie Mounts
HellermannTyton Acrylic Adhesive Cable Tie Mounts are used with T18 through T150 cable ties to offer stability when securing bundles. These cable mounts are installed using the adhesive backing and/or by securing two or four screws. The acrylic adhesive offers excellent chemical, salt, and water resistance, and allows for a permanent bond to metal, wood, and plastic surfaces. These cable mounts are ideal for outdoor and indoor applications with a static load weight of up to 2.1lb.Features
- Acrylic adhesive offers excellent chemical, water, and salt resistance and is unaffected by vibration
- 4-way opening allows cable ties to be installed parallel or perpendicular to bundles
- Predrilled holes extend mounting options and security
- Suitable for T18 through T150 cable ties
- Extended adhesive liner is easy to remove quickly
- UL 94V-2 flammability (excluding adhesive)
- Polyamide 6.6 (PA66) material
- -40°C to 85°C operating temperature range
Applications
- Outdoor and indoor with a static load weight of up to 2.1lb
- Heavy bonding
Additional Resource
Đã phát hành: 2024-03-20
| Đã cập nhật: 2024-04-29