HellermannTyton T18/30/40/50 Standard Cable Ties
HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.Features
- Engineered for maximum performance
- Constructed of 100% high-quality plastic
- Ensures efficient recycling
- Internal serration for strong grip
- Easy application manually or with tensioning tool
- Bent tail allows for quick and simple insertion
- Head design guarantees high tensile strength and low insertion force
Specifications
- 80N to 225N tensile strength range
- PA66 construction material
- Various lengths available
- Black and natural cable colors
Additional Resources
Đã phát hành: 2024-03-20
| Đã cập nhật: 2024-04-16