Heyco Dome & Vent Plugs

Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.

Features

  • Closes unneeded panel holes and electrical knockouts
  • Quick and easy installation
  • Convex, matte finish head tapers to a thin edge
  • Locks firmly into panels up to 6.4mm (0.250˝) thick
  • Approximate 1.6mm (0.062") head thickness
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Vent plugs permit the passage of air for ventilation and heat dissipation

Specifications

  • Nylon 6/6 material
  • UL 94V-2 flammability rating
  • -40°C to +105°C temperature range
Đã phát hành: 2022-07-20 | Đã cập nhật: 2023-04-25