Hirose Electric BK10 Hybrid FPC-to-Board Connectors

Hirose Electric BK10 Hybrid FPC-to-Board Connectors are ultra-low-profile, 30-position flexible printed circuits (FPC)-to-board connectors. The BK10 connectors feature a 0.5mm stacking height and a 1.7mm width that provides significant space savings. Combining a miniature design with a rugged, fully armored housing makes the BK10 components ideal for a wide range of portable and wearable electronic devices.

The BK10 robust housing is covered by a metal shell to prevent housing damage due to misalignment when mating. Multi-point soldering enhances PCB peeling strength, while a dimpled lock design on the contacts provides a high extraction force. Both the power and signal contacts have a two-point contact design, ensuring high contact reliability.

The connector design effectively uses end spacing to expand the self-alignment range when mating. Easy mating is achieved via a wide self-alignment range of ±0.29mm in the pitch direction and ±0.24mm in the width direction.

The hybrid BK10 connectors offer 30 signal positions rated at 0.3A and two power contacts rated at 5A. These connectors are ideal for portable devices like audio players, cameras, laptops, and gaming consoles, as well as wearable devices like earbuds, smartwatches, and smart glasses.

The BK10 components have a rated voltage of 30VAC/DC and an operating temperature of -55°C to +85°C.

Features

  • Ultra low-profile and space-saving design
  • Robust construction
  • Dimpled contact lock for high extraction force
  • Enhanced PCB peeling strength
  • High contact reliability
  • Superior mating operability
  • Halogen-free

Applications

  • Audio players
  • Cameras
  • Laptops and tablets
  • Gaming consoles
  • Wearables
  • Earbuds
  • Smartwatches
  • Smart glasses
Đã phát hành: 2022-09-08 | Đã cập nhật: 2024-09-10